
PEWAN975-10NF | |
|---|---|
DigiKey Part Number | 6099-PEWAN975-10NF-ND |
Manufacturer | |
Manufacturer Product Number | PEWAN975-10NF |
Description | WR-975 Waveguide Standard Gain H |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Horn N Type Female Waveguide Mount |
Datasheet | Datasheet |
Category | Antenna Type Horn |
Manufacturer Pasternack | Number of Bands 1 |
Packaging Retail Package | VSWR 1.5 |
Part Status Active | Gain 10dBi |
RF Family/Standard General ISM | Termination N Type Female |
Frequency Group Wide Band | Mounting Type Waveguide Mount |
Frequency (Center/Band) 955MHz | Height (Max) 9.840" (249.94mm) |
Frequency Range 760MHz ~ 1.15GHz | Applications General Purpose |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4.970,04000 € | 4.970,04 € |
| Unit Price without VAT: | 4.970,04000 € |
|---|---|
| Unit Price with VAT: | 5.914,34760 € |

