
PEWAN770-10 | |
|---|---|
DigiKey Part Number | 6099-PEWAN770-10-ND |
Manufacturer | |
Manufacturer Product Number | PEWAN770-10 |
Description | WR-770 Waveguide Standard Gain H |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Horn Waveguide Mount |
Datasheet | Datasheet |
Category | Antenna Type Horn |
Manufacturer Pasternack | Number of Bands 1 |
Packaging Retail Package | VSWR 1.5 |
Part Status Active | Gain 10dBi |
RF Family/Standard General ISM | Mounting Type Waveguide Mount |
Frequency Group Wide Band | Height (Max) 11.800" (299.72mm) |
Frequency (Center/Band) 1.21GHz | Applications General Purpose |
Frequency Range 960MHz ~ 1.46GHz |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3.506,53000 € | 3.506,53 € |
| Unit Price without VAT: | 3.506,53000 € |
|---|---|
| Unit Price with VAT: | 4.172,77070 € |

