
PEWAN229-10NF | |
|---|---|
DigiKey Part Number | 6099-PEWAN229-10NF-ND |
Manufacturer | |
Manufacturer Product Number | PEWAN229-10NF |
Description | WR229 GAIN HRN 3.3-4.9GHZ 10DBI |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Horn N Type Female Waveguide Flange Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Case | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | UHF (3GHz ~ 4GHz), SHF (f > 4GHz) | |
Frequency (Center/Band) | 4.1GHz | |
Frequency Range | 3.3GHz ~ 4.9GHz | |
Antenna Type | Horn | |
Number of Bands | 1 | |
VSWR | 1.3 | |
Return Loss | - | |
Gain | 10dBi | |
Features | - | |
Termination | N Type Female | |
Ingress Protection | - | |
Mounting Type | Waveguide Flange Mount | |
Height (Max) | 6.314" (160.38mm) | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.381,82000 € | 1.381,82 € |
| Unit Price without VAT: | 1.381,82000 € |
|---|---|
| Unit Price with VAT: | 1.644,36580 € |

