
PEWAN187-20SF | |
|---|---|
DigiKey Part Number | 6099-PEWAN187-20SF-ND |
Manufacturer | |
Manufacturer Product Number | PEWAN187-20SF |
Description | WR187 GAIN HORN 3.95-5.85GHZ 20D |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Horn SMA Female Waveguide Flange Mount |
Datasheet | Datasheet |
Category | Antenna Type Horn |
Manufacturer Pasternack | Number of Bands 1 |
Packaging Case | VSWR 1.3 |
Part Status Active | Gain 20dBi |
Frequency Group UHF (3GHz ~ 4GHz), SHF (f > 4GHz) | Termination SMA Female |
Frequency (Center/Band) 4.9GHz | Mounting Type Waveguide Flange Mount |
Frequency Range 3.95GHz ~ 5.85GHz | Height (Max) 20.796" (528.22mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.659,64000 € | 1.659,64 € |
| Unit Price without VAT: | 1.659,64000 € |
|---|---|
| Unit Price with VAT: | 1.974,97160 € |

