
PEWAN187-10SF | |
|---|---|
DigiKey Part Number | 6099-PEWAN187-10SF-ND |
Manufacturer | |
Manufacturer Product Number | PEWAN187-10SF |
Description | WR187 GAIN HORN 3.95-5.85GHZ 10D |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Horn SMA Female Waveguide Flange Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Case | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | UHF (3GHz ~ 4GHz), SHF (f > 4GHz) | |
Frequency (Center/Band) | 4.9GHz | |
Frequency Range | 3.95GHz ~ 5.85GHz | |
Antenna Type | Horn | |
Number of Bands | 1 | |
VSWR | 1.3 | |
Return Loss | - | |
Gain | 10dBi | |
Features | - | |
Termination | SMA Female | |
Ingress Protection | - | |
Mounting Type | Waveguide Flange Mount | |
Height (Max) | 5.206" (132.23mm) | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.605,71000 € | 1.605,71 € |
| Unit Price without VAT: | 1.605,71000 € |
|---|---|
| Unit Price with VAT: | 1.910,79490 € |

