
PEWAN187-10 | |
|---|---|
DigiKey Part Number | 6099-PEWAN187-10-ND |
Manufacturer | |
Manufacturer Product Number | PEWAN187-10 |
Description | WR187 GAIN HORN 3.95-5.85GHZ 10D |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Horn Waveguide Flange Mount |
Datasheet | Datasheet |
Category | Frequency Range 3.95GHz ~ 5.85GHz |
Manufacturer Pasternack | Antenna Type Horn |
Packaging Bulk | Number of Bands 1 |
Part Status Active | VSWR 1.3 |
RF Family/Standard Waveguide | Gain 10dBi |
Frequency Group C Band (4GHz ~ 8GHz) | Mounting Type Waveguide Flange Mount |
Frequency (Center/Band) 4.9GHz |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.483,92000 € | 1.483,92 € |
| Unit Price without VAT: | 1.483,92000 € |
|---|---|
| Unit Price with VAT: | 1.765,86480 € |

