
PEWAN159-20SF | |
|---|---|
DigiKey Part Number | 6099-PEWAN159-20SF-ND |
Manufacturer | |
Manufacturer Product Number | PEWAN159-20SF |
Description | WR159 GAIN HRN 4.9-7.05GHZ 20DBI |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Horn SMA Female Waveguide Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer Pasternack | VSWR 1.3 |
Packaging Bulk | Gain 20dBi |
Part Status Active | Features Cable - 305mm, Cable - 3.048m, Cable - 7.62m |
Frequency Group Wide Band | Termination SMA Female |
Frequency (Center/Band) 5.975GHz | Mounting Type Waveguide Mount |
Frequency Range 4.9GHz ~ 7.05GHz | Height (Max) 5.769" (146.53mm) |
Antenna Type Horn | Applications General Purpose |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.678,09000 € | 1.678,09 € |
| Unit Price without VAT: | 1.678,09000 € |
|---|---|
| Unit Price with VAT: | 1.996,92710 € |

