
PEWAN159-10 | |
|---|---|
DigiKey Part Number | 6099-PEWAN159-10-ND |
Manufacturer | |
Manufacturer Product Number | PEWAN159-10 |
Description | WR159 GAIN HORN 4.9-7.05GHZ 10DB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Horn Waveguide Flange Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Waveguide | |
Frequency Group | C Band (4GHz ~ 8GHz) | |
Frequency (Center/Band) | 5.9GHz | |
Frequency Range | 4.9GHz ~ 7.05GHz | |
Antenna Type | Horn | |
Number of Bands | 1 | |
VSWR | 1.3 | |
Gain | 10dBi | |
Features | - | |
Ingress Protection | - | |
Mounting Type | Waveguide Flange Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.465,04000 € | 1.465,04 € |
| Unit Price without VAT: | 1.465,04000 € |
|---|---|
| Unit Price with VAT: | 1.743,39760 € |

