
PEWAN1154 | |
|---|---|
DigiKey Part Number | 6099-PEWAN1154-ND |
Manufacturer | |
Manufacturer Product Number | PEWAN1154 |
Description | Broadband Gain Horn Antenna, 18 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Horn 2.92mm Female Bracket Mount |
Datasheet | Datasheet |
Category | Antenna Type Horn |
Manufacturer Pasternack | Number of Bands 1 |
Packaging Retail Package | VSWR 1.5 |
Part Status Active | Gain 15dBi |
RF Family/Standard General ISM | Termination 2.92mm Female |
Frequency Group SHF (f > 4GHz) | Mounting Type Bracket Mount |
Frequency (Center/Band) 29GHz | Height (Max) 2.010" (51.05mm) |
Frequency Range 18GHz ~ 40GHz | Applications General Purpose |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8.226,49000 € | 8.226,49 € |
| Unit Price without VAT: | 8.226,49000 € |
|---|---|
| Unit Price with VAT: | 9.789,52310 € |

