
PEWAN1153 | |
|---|---|
DigiKey Part Number | 6099-PEWAN1153-ND |
Manufacturer | |
Manufacturer Product Number | PEWAN1153 |
Description | BROADBAND GAIN HORN ANTENNA, 1 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Horn N Type Female Bracket Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 2.5GHz | |
Frequency Range | 1GHz ~ 4GHz | |
Antenna Type | Horn | |
Number of Bands | 1 | |
VSWR | 1.5 | |
Return Loss | - | |
Gain | 10dBi | |
Features | - | |
Termination | N Type Female | |
Ingress Protection | - | |
Mounting Type | Bracket Mount | |
Height (Max) | 10.080" (256.03mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6.037,65000 € | 6.037,65 € |
| Unit Price without VAT: | 6.037,65000 € |
|---|---|
| Unit Price with VAT: | 7.184,80350 € |

