
PEWAN1150 | |
|---|---|
DigiKey Part Number | 6099-PEWAN1150-ND |
Manufacturer | |
Manufacturer Product Number | PEWAN1150 |
Description | Broadband Gain Horn Antenna, 0. |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Horn N Type Female Bracket Mount |
Datasheet | Datasheet |
Category | Antenna Type Horn |
Manufacturer Pasternack | Number of Bands 1 |
Packaging Retail Package | Gain 11dBi |
Part Status Active | Termination N Type Female |
RF Family/Standard General ISM | Mounting Type Bracket Mount |
Frequency Group Wide Band | Height (Max) 13.530" (343.66mm) |
Frequency (Center/Band) 3.3GHz | Applications General Purpose |
Frequency Range 600MHz ~ 6GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7.930,30000 € | 7.930,30 € |
| Unit Price without VAT: | 7.930,30000 € |
|---|---|
| Unit Price with VAT: | 9.437,05700 € |

