
PEWAN112-15 | |
|---|---|
DigiKey Part Number | 6099-PEWAN112-15-ND |
Manufacturer | |
Manufacturer Product Number | PEWAN112-15 |
Description | WR112 GAIN HORN 7.05-11GHZ 15DBI |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Horn Waveguide Flange Mount |
Datasheet | Datasheet |
Category | Frequency Range 7.05GHz ~ 11GHz |
Manufacturer Pasternack | Antenna Type Horn |
Packaging Bulk | Number of Bands 1 |
Part Status Active | VSWR 1.3 |
RF Family/Standard Waveguide | Gain 15dBi |
Frequency Group H Band (6GHz ~ 8GHz) | Mounting Type Waveguide Flange Mount |
Frequency (Center/Band) 9.03GHz |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 870,88000 € | 870,88 € |
| 10 | 771,49400 € | 7.714,94 € |
| Unit Price without VAT: | 870,88000 € |
|---|---|
| Unit Price with VAT: | 1.036,34720 € |

