
PEWAN1112 | |
|---|---|
DigiKey Part Number | 6099-PEWAN1112-ND |
Manufacturer | |
Manufacturer Product Number | PEWAN1112 |
Description | WR-28 Waveguide Dual Polarized S |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 5G Horn Waveguide Mount |
Datasheet | Datasheet |
Category | Antenna Type Horn |
Manufacturer Pasternack | Number of Bands 1 |
Packaging Retail Package | VSWR 1.1 |
Part Status Active | Gain 15dBi |
RF Family/Standard Cellular | Mounting Type Waveguide Mount |
Frequency Group SHF (f > 4GHz) | Height (Max) 4.100" (104.14mm) |
Frequency (Center/Band) 33GHz | Applications 5G |
Frequency Range 24GHz ~ 42GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13.476,86000 € | 13.476,86 € |
| Unit Price without VAT: | 13.476,86000 € |
|---|---|
| Unit Price with VAT: | 16.037,46340 € |

