
PEWAN1101 | |
|---|---|
DigiKey Part Number | 6099-PEWAN1101-ND |
Manufacturer | |
Manufacturer Product Number | PEWAN1101 |
Description | WR-10 Waveguide Gaussian Optics |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Module Waveguide Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | SHF (f > 4GHz) | |
Frequency (Center/Band) | 94GHz | |
Frequency Range | 88GHz ~ 100GHz | |
Antenna Type | Module | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | - | |
Gain | 40dBi | |
Features | - | |
Termination | - | |
Ingress Protection | - | |
Mounting Type | Waveguide Mount | |
Height (Max) | 8.330" (211.58mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9.681,44000 € | 9.681,44 € |
| Unit Price without VAT: | 9.681,44000 € |
|---|---|
| Unit Price with VAT: | 11.520,91360 € |

