
PEWAN1086 | |
|---|---|
DigiKey Part Number | 6099-PEWAN1086-ND |
Manufacturer | |
Manufacturer Product Number | PEWAN1086 |
Description | WR-10 Waveguide Lens Horn Antenn |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Horn Waveguide Mount |
Datasheet | Datasheet |
Category | Antenna Type Horn |
Manufacturer Pasternack | Number of Bands 1 |
Packaging Retail Package | VSWR 1.5 |
Part Status Active | Gain 40dBi |
RF Family/Standard General ISM | Mounting Type Waveguide Mount |
Frequency Group SHF (f > 4GHz) | Height (Max) 10.950" (278.13mm) |
Frequency (Center/Band) 94GHz | Applications General Purpose |
Frequency Range 89GHz ~ 99GHz |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3.279,93000 € | 3.279,93 € |
| Unit Price without VAT: | 3.279,93000 € |
|---|---|
| Unit Price with VAT: | 3.903,11670 € |

