
PEWAN1084 | |
|---|---|
DigiKey Part Number | 6099-PEWAN1084-ND |
Manufacturer | |
Manufacturer Product Number | PEWAN1084 |
Description | WR-10 Waveguide Lens Horn Antenn |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Horn Waveguide Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Obsolete | |
RF Family/Standard | General ISM | |
Frequency Group | SHF (f > 4GHz) | |
Frequency (Center/Band) | 94GHz | |
Frequency Range | 89GHz ~ 99GHz | |
Antenna Type | Horn | |
Number of Bands | 1 | |
VSWR | 1.5 | |
Return Loss | - | |
Gain | 40dBi | |
Features | - | |
Termination | - | |
Ingress Protection | - | |
Mounting Type | Waveguide Mount | |
Height (Max) | 10.850" (275.59mm) | |
Applications | General Purpose |

