
PEWAN1073 | |
|---|---|
DigiKey Part Number | 6099-PEWAN1073-ND |
Manufacturer | |
Manufacturer Product Number | PEWAN1073 |
Description | WR-10 Waveguide Wide Angle Scala |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Horn Waveguide Mount |
Datasheet | Datasheet |
Category | Antenna Type Horn |
Manufacturer Pasternack | Number of Bands 1 |
Packaging Retail Package | VSWR 1.15 |
Part Status Active | Gain 10dBi |
RF Family/Standard General ISM | Mounting Type Waveguide Mount |
Frequency Group SHF (f > 4GHz) | Height (Max) 1.000" (25.40mm) |
Frequency (Center/Band) 94GHz | Applications General Purpose |
Frequency Range 89GHz ~ 99GHz |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5.112,17000 € | 5.112,17 € |
| Unit Price without VAT: | 5.112,17000 € |
|---|---|
| Unit Price with VAT: | 6.083,48230 € |

