
PEWAN1022 | |
|---|---|
DigiKey Part Number | 6099-PEWAN1022-ND |
Manufacturer | |
Manufacturer Product Number | PEWAN1022 |
Description | WR-8 Waveguide Standard Gain Hor |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Horn Screw-Mount Screw Mount |
Datasheet | Datasheet |
Category | Antenna Type Horn |
Manufacturer Pasternack | Number of Bands 1 |
Packaging Retail Package | VSWR 1.15 |
Part Status Obsolete | Gain 15dBi |
RF Family/Standard General ISM | Termination Screw-Mount |
Frequency Group Wide Band | Mounting Type Screw Mount |
Frequency (Center/Band) 115GHz | Height (Max) 1.000" (25.40mm) |
Frequency Range 90GHz ~ 140GHz | Applications General Purpose |

