
PEWAN102-15 | |
|---|---|
DigiKey Part Number | 6099-PEWAN102-15-ND |
Manufacturer | |
Manufacturer Product Number | PEWAN102-15 |
Description | WR102 GAIN HORN 7-11GHZ 15DBI |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Horn Waveguide Flange Mount |
Datasheet | Datasheet |
Category | Frequency Range 7GHz ~ 11GHz |
Manufacturer Pasternack | Antenna Type Horn |
Packaging Bulk | Number of Bands 1 |
Part Status Active | VSWR 1.3 |
RF Family/Standard Waveguide | Gain 15dBi |
Frequency Group C-X Band (4GHz ~ 12GHz) | Mounting Type Waveguide Flange Mount |
Frequency (Center/Band) 9GHz |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.279,42000 € | 1.279,42 € |
| Unit Price without VAT: | 1.279,42000 € |
|---|---|
| Unit Price with VAT: | 1.522,50980 € |

