
PEWAN1019 | |
|---|---|
DigiKey Part Number | 6099-PEWAN1019-ND |
Manufacturer | |
Manufacturer Product Number | PEWAN1019 |
Description | WR-10 Waveguide Standard Gain Ho |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Horn Waveguide Mount |
Datasheet | Datasheet |
Category | Frequency Range 75GHz ~ 110GHz |
Manufacturer Pasternack | Antenna Type Horn |
Packaging Retail Package | Number of Bands 1 |
Part Status Active | Gain 22dBi |
RF Family/Standard General ISM | Mounting Type Waveguide Mount |
Frequency Group SHF (f > 4GHz) | Height (Max) 1.600" (40.64mm) |
Frequency (Center/Band) 92.5GHz | Applications General Purpose |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.807,07000 € | 1.807,07 € |
| Unit Price without VAT: | 1.807,07000 € |
|---|---|
| Unit Price with VAT: | 2.150,41330 € |

