
PEWAN1013 | |
|---|---|
DigiKey Part Number | 6099-PEWAN1013-ND |
Manufacturer | |
Manufacturer Product Number | PEWAN1013 |
Description | WR-12 Waveguide Standard Gain Ho |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Horn Waveguide Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | SHF (f > 4GHz) | |
Frequency (Center/Band) | 75GHz | |
Frequency Range | 60GHz ~ 90GHz | |
Antenna Type | Horn | |
Number of Bands | 1 | |
VSWR | 1.15 | |
Return Loss | - | |
Gain | 10dBi | |
Features | - | |
Termination | - | |
Ingress Protection | - | |
Mounting Type | Waveguide Mount | |
Height (Max) | 1.250" (31.75mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.969,36000 € | 1.969,36 € |
| Unit Price without VAT: | 1.969,36000 € |
|---|---|
| Unit Price with VAT: | 2.343,53840 € |

