
PEWAN062-10SF | |
|---|---|
DigiKey Part Number | 6099-PEWAN062-10SF-ND |
Manufacturer | |
Manufacturer Product Number | PEWAN062-10SF |
Description | WR62 GAIN HRN 12.4-18GHZ 10DBI |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Horn SMA Female Waveguide Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 15.2GHz | |
Frequency Range | 12.4GHz ~ 18GHz | |
Antenna Type | Horn | |
Number of Bands | 1 | |
VSWR | 1.25 | |
Return Loss | - | |
Gain | 10dBi | |
Features | Cable - 305mm, Cable - 3.048m, Cable - 7.62m | |
Termination | SMA Female | |
Ingress Protection | - | |
Mounting Type | Waveguide Mount | |
Height (Max) | 1.310" (33.27mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.854,92000 $ | 1.854,92 $ |
| Unit Price without VAT: | 1.854,92000 $ |
|---|---|
| Unit Price with VAT: | 2.207,35480 $ |

