
PEWAN062-10 | |
|---|---|
DigiKey Part Number | 6099-PEWAN062-10-ND |
Manufacturer | |
Manufacturer Product Number | PEWAN062-10 |
Description | WR62 GAIN HORN 12.4-18GHZ 10DBI |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Horn Waveguide Flange Mount |
Datasheet | Datasheet |
Category | Frequency Range 12.4GHz ~ 18GHz |
Manufacturer Pasternack | Antenna Type Horn |
Packaging Bulk | Number of Bands 1 |
Part Status Active | VSWR 1.3 |
RF Family/Standard Waveguide | Gain 10dBi |
Frequency Group Ku Band (12GHz ~ 18GHz) | Mounting Type Waveguide Flange Mount |
Frequency (Center/Band) 15.2GHz |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.307,38000 € | 1.307,38 € |
| Unit Price without VAT: | 1.307,38000 € |
|---|---|
| Unit Price with VAT: | 1.555,78220 € |

