
PEWAN042-15KF | |
|---|---|
DigiKey Part Number | 6099-PEWAN042-15KF-ND |
Manufacturer | |
Manufacturer Product Number | PEWAN042-15KF |
Description | WR42 GAIN HRN 18-26.5GHZ 15DBI |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Horn 2.92mm Female Waveguide Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer Pasternack | VSWR 1.4 |
Packaging Bulk | Gain 15dBi |
Part Status Active | Features Cable - 305mm, Cable - 1.524m, Cable - 3.048m, Cable - 7.62m |
RF Family/Standard Waveguide | Termination 2.92mm Female |
Frequency Group Wide Band | Mounting Type Waveguide Mount |
Frequency (Center/Band) 22.2GHz | Height (Max) 0.942" (23.93mm) |
Frequency Range 18GHz ~ 26.5GHz | Applications General Purpose |
Antenna Type Horn |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.843,85000 € | 1.843,85 € |
| Unit Price without VAT: | 1.843,85000 € |
|---|---|
| Unit Price with VAT: | 2.194,18150 € |

