
PEWAN042-10KF | |
|---|---|
DigiKey Part Number | 6099-PEWAN042-10KF-ND |
Manufacturer | |
Manufacturer Product Number | PEWAN042-10KF |
Description | WR42 GAIN HRN 18-26.5GHZ 10DBI |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Horn 2.92mm Female Waveguide Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Waveguide | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 22.2GHz | |
Frequency Range | 18GHz ~ 26.5GHz | |
Antenna Type | Horn | |
Number of Bands | 1 | |
VSWR | 1.4 | |
Return Loss | - | |
Gain | 10dBi | |
Features | Cable - 305mm, Cable - 1.524m, Cable - 3.048m, Cable - 7.62m | |
Termination | 2.92mm Female | |
Ingress Protection | - | |
Mounting Type | Waveguide Mount | |
Height (Max) | 0.882" (22.40mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.834,66000 € | 1.834,66 € |
| Unit Price without VAT: | 1.834,66000 € |
|---|---|
| Unit Price with VAT: | 2.183,24540 € |

