
PEWAN034-20 | |
|---|---|
DigiKey Part Number | 6099-PEWAN034-20-ND |
Manufacturer | |
Manufacturer Product Number | PEWAN034-20 |
Description | WR34 GAIN HORN 22-33GHZ 20DBI |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Horn Waveguide Flange Mount |
Datasheet | Datasheet |
Category | Frequency Range 22GHz ~ 33GHz |
Manufacturer Pasternack | Antenna Type Horn |
Packaging Bulk | Number of Bands 1 |
Part Status Active | VSWR 1.3 |
RF Family/Standard Waveguide | Gain 20dBi |
Frequency Group K-Ka Band (18GHz ~ 40GHz) | Mounting Type Waveguide Flange Mount |
Frequency (Center/Band) 27.4GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.622,71000 € | 1.622,71 € |
| Unit Price without VAT: | 1.622,71000 € |
|---|---|
| Unit Price with VAT: | 1.931,02490 € |

