
PEWAN034-15KF | |
|---|---|
DigiKey Part Number | 6099-PEWAN034-15KF-ND |
Manufacturer | |
Manufacturer Product Number | PEWAN034-15KF |
Description | WR34 GAIN HORN 22-33GHZ 15DBI |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Horn 2.92mm Female Waveguide Flange Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Case | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | SHF (f > 4GHz) | |
Frequency (Center/Band) | 27.5GHz | |
Frequency Range | 22GHz ~ 33GHz | |
Antenna Type | Horn | |
Number of Bands | 1 | |
VSWR | 1.4 | |
Return Loss | - | |
Gain | 15dBi | |
Features | - | |
Termination | 2.92mm Female | |
Ingress Protection | - | |
Mounting Type | Waveguide Flange Mount | |
Height (Max) | 2.635" (66.93mm) | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.857,76000 € | 1.857,76 € |
| Unit Price without VAT: | 1.857,76000 € |
|---|---|
| Unit Price with VAT: | 2.210,73440 € |

