
PEWAN034-10KF | |
|---|---|
DigiKey Part Number | 6099-PEWAN034-10KF-ND |
Manufacturer | |
Manufacturer Product Number | PEWAN034-10KF |
Description | WR34 GAIN HORN 22-33GHZ 10DBI |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Horn 2.92mm Female Waveguide Flange Mount |
Datasheet | Datasheet |
Category | Antenna Type Horn |
Manufacturer Pasternack | Number of Bands 1 |
Packaging Case | VSWR 1.4 |
Part Status Active | Gain 10dBi |
Frequency Group SHF (f > 4GHz) | Termination 2.92mm Female |
Frequency (Center/Band) 27.5GHz | Mounting Type Waveguide Flange Mount |
Frequency Range 22GHz ~ 33GHz | Height (Max) 2.084" (52.93mm) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.751,84000 € | 1.751,84 € |
| Unit Price without VAT: | 1.751,84000 € |
|---|---|
| Unit Price with VAT: | 2.084,68960 € |

