
PEWAN028-15 | |
|---|---|
DigiKey Part Number | 6099-PEWAN028-15-ND |
Manufacturer | |
Manufacturer Product Number | PEWAN028-15 |
Description | WR28 GAIN HORN 26.5-40GHZ 15DBI |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Horn Waveguide Flange Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Waveguide | |
Frequency Group | Ka Band (27GHz ~ 40GHz) | |
Frequency (Center/Band) | 33.3GHz | |
Frequency Range | 26.5GHz ~ 40GHz | |
Antenna Type | Horn | |
Number of Bands | 1 | |
VSWR | 1.3 | |
Gain | 15dBi | |
Features | - | |
Ingress Protection | - | |
Mounting Type | Waveguide Flange Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.493,18000 € | 1.493,18 € |
| Unit Price without VAT: | 1.493,18000 € |
|---|---|
| Unit Price with VAT: | 1.776,88420 € |

