
PEW90TR002 | |
|---|---|
DigiKey Part Number | 6099-PEW90TR002-ND |
Manufacturer | |
Manufacturer Product Number | PEW90TR002 |
Description | 2 WATTS WR-90 WAVEGUIDE LOAD 8.2 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | RF IC Termination Radar 8.2GHz ~ 12.5GHz 2W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Function | Termination | |
Frequency | 8.2GHz ~ 12.5GHz | |
RF Type | Radar | |
Secondary Attributes | 2W | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 548,65000 € | 548,65 € |
| Unit Price without VAT: | 548,65000 € |
|---|---|
| Unit Price with VAT: | 652,89350 € |

