
PEW75TR001 | |
|---|---|
DigiKey Part Number | 6099-PEW75TR001-ND |
Manufacturer | |
Manufacturer Product Number | PEW75TR001 |
Description | 60 WATTS WR-75 WAVEGUIDE LOAD 10 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF IC Termination Radar 10GHz ~ 15GHz 60W |
Datasheet | Datasheet |
Category | Frequency 10GHz ~ 15GHz |
Manufacturer Pasternack | RF Type Radar |
Packaging Bag | Secondary Attributes 60W |
Part Status Active | Mounting Type Chassis Mount |
Function Termination | Package / Case Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.212,57000 € | 1.212,57 € |
| Unit Price without VAT: | 1.212,57000 € |
|---|---|
| Unit Price with VAT: | 1.442,95830 € |

