
PEW62TR001 | |
|---|---|
DigiKey Part Number | 6099-PEW62TR001-ND |
Manufacturer | |
Manufacturer Product Number | PEW62TR001 |
Description | 10 WATTS WR-62 WAVEGUIDE LOAD 11 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | RF IC Termination Radar 11.9GHz ~ 18GHz 10W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Function | Termination | |
Frequency | 11.9GHz ~ 18GHz | |
RF Type | Radar | |
Secondary Attributes | 10W | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 728,55000 € | 728,55 € |
| Unit Price without VAT: | 728,55000 € |
|---|---|
| Unit Price with VAT: | 866,97450 € |

