RF Directional Coupler General Purpose 11.9GHz ~ 18GHz 20dB 200W Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PEW62CP001-20

DigiKey Part Number
6099-PEW62CP001-20-ND
Manufacturer
Manufacturer Product Number
PEW62CP001-20
Description
WR-62 Waveguide 20 dB Broadwall
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
RF Directional Coupler General Purpose 11.9GHz ~ 18GHz 20dB 200W Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Coupling Factor
20dB
Manufacturer
Pasternack
Applications
General Purpose
Packaging
Retail Package
Insertion Loss
0.2dB
Part Status
Active
Power - Max
200W
Coupler Type
Standard
Isolation
35dB
Frequency
11.9GHz ~ 18GHz
Package / Case
Module
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
11.760,24000 €1.760,24 €
Manufacturers Standard Package
Unit Price without VAT:1.760,24000 €
Unit Price with VAT:2.094,68560 €