RF Power Divider 17.7 GHz ~ 21.2 GHz Isolation (Min) 16dB Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PEW51DV001

DigiKey Part Number
6099-PEW51DV001-ND
Manufacturer
Manufacturer Product Number
PEW51DV001
Description
2 Way WR-51 Waveguide Power Divi
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
RF Power Divider 17.7 GHz ~ 21.2 GHz Isolation (Min) 16dB Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency
17.7 GHz ~ 21.2 GHz
Manufacturer
Pasternack
Specifications
Isolation (Min) 16dB
Packaging
Retail Package
Size / Dimension
2.756" L x 1.837" W x 1.881" H (70.00mm x 46.65mm x 47.78mm)
Part Status
Active
Package / Case
Module
Insertion Loss
0.45dB
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 2
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
11.423,63000 €1.423,63 €
Manufacturers Standard Package
Unit Price without VAT:1.423,63000 €
Unit Price with VAT:1.694,11970 €