
PEW28CP006-30 | |
|---|---|
DigiKey Part Number | 6099-PEW28CP006-30-ND |
Manufacturer | |
Manufacturer Product Number | PEW28CP006-30 |
Description | WR-28 WAVEGUIDE 30 DB BROADWALL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler Radar 26.5GHz ~ 40GHz 30 ± 0.7dB 200W Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 26.5GHz ~ 40GHz | |
Coupling Factor | 30 ± 0.7dB | |
Applications | Radar | |
Insertion Loss | 0.3dB | |
Power - Max | 200W | |
Isolation | 30dB | |
Return Loss | - | |
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.219,88000 € | 2.219,88 € |
| Unit Price without VAT: | 2.219,88000 € |
|---|---|
| Unit Price with VAT: | 2.641,65720 € |

