
PEW22AT003-30 | |
|---|---|
DigiKey Part Number | 6099-PEW22AT003-30-ND |
Manufacturer | |
Manufacturer Product Number | PEW22AT003-30 |
Description | WR-22 Waveguide Continuously Var |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 0dB ~ 30dB 33 GHz ~ 50 GHz 500mW TNC In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Attenuation Value | 0dB ~ 30dB | |
Frequency Range | 33 GHz ~ 50 GHz | |
Power (Watts) | 500mW | |
Grade | - | |
Qualification | - | |
Package / Case | TNC In-Line Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.185,62000 € | 2.185,62 € |
| Unit Price without VAT: | 2.185,62000 € |
|---|---|
| Unit Price with VAT: | 2.600,88780 € |

