
PEW112TR001 | |
|---|---|
DigiKey Part Number | 6099-PEW112TR001-ND |
Manufacturer | |
Manufacturer Product Number | PEW112TR001 |
Description | 5 WATTS WR-112 WAVEGUIDE LOAD 6. |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | RF IC Termination Radar 6.57GHz ~ 9.99GHz 5W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Function | Termination | |
Frequency | 6.57GHz ~ 9.99GHz | |
RF Type | Radar | |
Secondary Attributes | 5W | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 598,19000 € | 598,19 € |
| Unit Price without VAT: | 598,19000 € |
|---|---|
| Unit Price with VAT: | 711,84610 € |

