New at DigiKey
RF Directional Coupler Radar 6.57GHz ~ 9.99GHz 40 ± 0.7dB 800W Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PEW112CP003-40

DigiKey Part Number
6099-PEW112CP003-40-ND
Manufacturer
Manufacturer Product Number
PEW112CP003-40
Description
WR-112 WAVEGUIDE 40 DB BROADWALL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
RF Directional Coupler Radar 6.57GHz ~ 9.99GHz 40 ± 0.7dB 800W Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Coupling Factor
40 ± 0.7dB
Manufacturer
Pasternack
Applications
Radar
Packaging
Bag
Insertion Loss
0.1dB
Part Status
Active
Power - Max
800W
Coupler Type
Standard
Isolation
25dB
Frequency
6.57GHz ~ 9.99GHz
Package / Case
Module
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
12.105,89000 €2.105,89 €
Manufacturers Standard Package
Unit Price without VAT:2.105,89000 €
Unit Price with VAT:2.506,00910 €