
PEW10CP010-20 | |
|---|---|
DigiKey Part Number | 6099-PEW10CP010-20-ND |
Manufacturer | |
Manufacturer Product Number | PEW10CP010-20 |
Description | WR-10 Waveguide 20 dB Broadwall |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 75GHz ~ 110GHz 20dB Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Obsolete | |
Coupler Type | Standard | |
Frequency | 75GHz ~ 110GHz | |
Coupling Factor | 20dB | |
Applications | General Purpose | |
Insertion Loss | - | |
Power - Max | - | |
Isolation | 40dB | |
Return Loss | - | |
Package / Case | Module | |
Supplier Device Package | - |

