
PETP1009 | |
|---|---|
DigiKey Part Number | 6099-PETP1009-ND |
Manufacturer | |
Manufacturer Product Number | PETP1009 |
Description | Low PIM 9 dB 4.3-10 Unequal Tapp |
Customer Reference | |
Detailed Description | RF Directional Coupler LTE, PCS, WiMAX 350MHz ~ 5.85GHz 9dB 300W Module |
Datasheet | Datasheet |
Category | Applications LTE, PCS, WiMAX |
Manufacturer Pasternack | Insertion Loss 0.17dB |
Packaging Retail Package | Power - Max 300W |
Part Status Obsolete | Return Loss -19.8dB |
Coupler Type Standard | Package / Case Module |
Frequency 350MHz ~ 5.85GHz | Supplier Device Package Module |
Coupling Factor 9dB |

