
PETP1006 | |
|---|---|
DigiKey Part Number | 6099-PETP1006-ND |
Manufacturer | |
Manufacturer Product Number | PETP1006 |
Description | Low PIM 8 dB 4.1/9.5 Mini DIN Un |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler LTE, PCS, WiMAX 350MHz ~ 5.85GHz 8dB 300W Module |
Datasheet | Datasheet |
Category | Applications LTE, PCS, WiMAX |
Manufacturer Pasternack | Insertion Loss 0.17dB |
Packaging Retail Package | Power - Max 300W |
Part Status Active | Return Loss -19.8dB |
Coupler Type Standard | Package / Case Module |
Frequency 350MHz ~ 5.85GHz | Supplier Device Package Module |
Coupling Factor 8dB |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 172,34000 € | 172,34 € |
| 10 | 152,36900 € | 1.523,69 € |
| 25 | 145,46800 € | 3.636,70 € |
| Unit Price without VAT: | 172,34000 € |
|---|---|
| Unit Price with VAT: | 205,08460 € |

