
PETP1004 | |
|---|---|
DigiKey Part Number | 6099-PETP1004-ND |
Manufacturer | |
Manufacturer Product Number | PETP1004 |
Description | LOW PIM 7 DB 4.1/9.5 MINI DIN UN |
Customer Reference | |
Detailed Description | RF Directional Coupler LTE, PCS, WiMAX 350MHz ~ 5.85GHz 7dB 300W Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Obsolete | |
Coupler Type | Standard | |
Frequency | 350MHz ~ 5.85GHz | |
Coupling Factor | 7dB | |
Applications | LTE, PCS, WiMAX | |
Insertion Loss | 0.17dB | |
Power - Max | 300W | |
Isolation | - | |
Return Loss | -19.8dB | |
Package / Case | Module | |
Supplier Device Package | Module |

