
PESMA1016 | |
|---|---|
DigiKey Part Number | 6099-PESMA1016-ND |
Manufacturer | |
Manufacturer Product Number | PESMA1016 |
Description | 5900-7125 MHz, 3 dBi, Stamped Me |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 802.11a/n/ac/ax, IoT, ISM, M2M, Wi-Fi Stamped Metal Screw-Mount Surface Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer Pasternack | VSWR 2 |
Packaging Retail Package | Gain 3dBi |
Part Status Active | Power - Max 1 W |
RF Family/Standard General ISM, WiFi | Features Cable - 305mm, Cable - 1.524m, Cable - 3.048m, Cable - 7.62m |
Frequency Group Wide Band | Termination Screw-Mount |
Frequency (Center/Band) 6.512GHz | Mounting Type Surface Mount |
Frequency Range 5.9GHz ~ 7.125GHz | Height (Max) 0.400" (10.15mm) |
Antenna Type Stamped Metal | Applications 802.11a/n/ac/ax, IoT, ISM, M2M, Wi-Fi |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,75000 € | 1,75 € |
| 10 | 1,28800 € | 12,88 € |
| 25 | 1,17360 € | 29,34 € |
| 100 | 1,04790 € | 104,79 € |
| 250 | 0,98948 € | 247,37 € |
| Unit Price without VAT: | 1,75000 € |
|---|---|
| Unit Price with VAT: | 2,08250 € |

