
PESMA1015 | |
|---|---|
DigiKey Part Number | 6099-PESMA1015-ND |
Manufacturer | |
Manufacturer Product Number | PESMA1015 |
Description | 5150-5825 MHz, 5.1 dBi, Stamped |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 802.11a/b/g/n/ac, Bluetooth, IoT, ISM, M2M, Wi-Fi, Zigbee™ Stamped Metal I-PEX Surface Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer Pasternack | VSWR 2 |
Packaging Retail Package | Gain 5.1dBi |
Part Status Active | Power - Max 1 W |
RF Family/Standard 802.15.4, Bluetooth, General ISM, WiFi | Features Cable - 80.01mm |
Frequency Group SHF (f > 4GHz) | Termination I-PEX |
Frequency (Center/Band) 5.487GHz | Mounting Type Surface Mount |
Frequency Range 5.15GHz ~ 5.825GHz | Height (Max) 1.180" (29.97mm) |
Antenna Type Stamped Metal | Applications 802.11a/b/g/n/ac, Bluetooth, IoT, ISM, M2M, Wi-Fi, Zigbee™ |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,44000 € | 4,44 € |
| 10 | 3,38700 € | 33,87 € |
| 25 | 3,12320 € | 78,08 € |
| 100 | 2,83370 € | 283,37 € |
| 250 | 2,81016 € | 702,54 € |
| Unit Price without VAT: | 4,44000 € |
|---|---|
| Unit Price with VAT: | 5,28360 € |

