
PESMA1015-50PK | |
|---|---|
DigiKey Part Number | 6099-PESMA1015-50PK-ND |
Manufacturer | |
Manufacturer Product Number | PESMA1015-50PK |
Description | 5150- 5825 MHZ, 5.1 DBI, STAMPED |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 802.11a/n/ac/ax, IoT, ISM, M2M, Wi-Fi Flat Patch I-PEX |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer Pasternack | VSWR 2 |
Packaging Retail Package | Gain 5.1dBi |
Part Status Active | Power - Max 1 W |
RF Family/Standard General ISM, WiFi | Features Cable - 80mm |
Frequency Group SHF (f > 4GHz) | Termination I-PEX |
Frequency (Center/Band) 5.487GHz | Height (Max) 0.010" (0.25mm) |
Frequency Range 5.15GHz ~ 5.825GHz | Applications 802.11a/n/ac/ax, IoT, ISM, M2M, Wi-Fi |
Antenna Type Flat Patch |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 113,49000 € | 5.674,50 € |
| Unit Price without VAT: | 113,49000 € |
|---|---|
| Unit Price with VAT: | 135,05310 € |

