
PESMA1014 | |
|---|---|
DigiKey Part Number | 6099-PESMA1014-ND |
Manufacturer | |
Manufacturer Product Number | PESMA1014 |
Description | 2412-2484/ 5150-5825 MHz, 0.5/3. |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 802.11a/b/g/n/ac, Bluetooth, IoT, ISM, M2M, Wi-Fi, Zigbee™ Stamped Metal I-PEX Surface Mount |
Datasheet | Datasheet |
Category | Number of Bands 2 |
Manufacturer Pasternack | VSWR 2 |
Packaging Retail Package | Gain 0.5dBi, 3.5dBi |
Part Status Active | Power - Max 1 W |
RF Family/Standard 802.15.4, Bluetooth, General ISM, WiFi | Features Cable - 110.236mm |
Frequency Group UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | Termination I-PEX |
Frequency (Center/Band) 2.448GHz, 5.487GHz | Mounting Type Surface Mount |
Frequency Range 2.412GHz ~ 2.484GHz, 5.15GHz ~ 5.825GHz | Height (Max) 1.730" (43.94mm) |
Antenna Type Stamped Metal | Applications 802.11a/b/g/n/ac, Bluetooth, IoT, ISM, M2M, Wi-Fi, Zigbee™ |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,95000 € | 3,95 € |
| 10 | 3,00000 € | 30,00 € |
| 25 | 2,76280 € | 69,07 € |
| 100 | 2,50200 € | 250,20 € |
| 250 | 2,46712 € | 616,78 € |
| Unit Price without VAT: | 3,95000 € |
|---|---|
| Unit Price with VAT: | 4,70050 € |

