
PESMA1012 | |
|---|---|
DigiKey Part Number | 6099-PESMA1012-ND |
Manufacturer | |
Manufacturer Product Number | PESMA1012 |
Description | 2400-2500/ 5150-5825 MHz, 4.35/3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 802.11a/b/g/n/ac, Bluetooth, IoT, ISM, M2M, Wi-Fi, Zigbee™ Stamped Metal Screw-Mount Surface Mount |
Datasheet | Datasheet |
Category | Number of Bands 2 |
Manufacturer Pasternack | VSWR 2 |
Packaging Retail Package | Gain 4.35dBi, 3.24dBi |
Part Status Active | Power - Max 1 W |
RF Family/Standard 802.15.4, Bluetooth, General ISM, WiFi | Features Cable - 305mm, Cable - 1.524m, Cable - 3.048m, Cable - 7.62m |
Frequency Group UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | Termination Screw-Mount |
Frequency (Center/Band) 2.45GHz, 5.487GHz | Mounting Type Surface Mount |
Frequency Range 2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.825GHz | Height (Max) 1.460" (37.00mm) |
Antenna Type Stamped Metal | Applications 802.11a/b/g/n/ac, Bluetooth, IoT, ISM, M2M, Wi-Fi, Zigbee™ |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,63000 € | 1,63 € |
| 10 | 1,19900 € | 11,99 € |
| 25 | 1,09160 € | 27,29 € |
| 100 | 0,97370 € | 97,37 € |
| 250 | 0,91744 € | 229,36 € |
| 500 | 0,88352 € | 441,76 € |
| 1.000 | 0,85560 € | 855,60 € |
| 2.500 | 0,82613 € | 2.065,33 € |
| 5.000 | 0,80836 € | 4.041,80 € |
| Unit Price without VAT: | 1,63000 € |
|---|---|
| Unit Price with VAT: | 1,93970 € |

