
PESMA1012-50PK | |
|---|---|
DigiKey Part Number | 6099-PESMA1012-50PK-ND |
Manufacturer | |
Manufacturer Product Number | PESMA1012-50PK |
Description | 2400- 2500/ 5150- 5825 MHz, 4.35 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 802.11a/b/g/n/ac, IoT, ISM, M2M, Wi-Fi, Zigbee™ Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
RF Family/Standard | 802.15.4, General ISM, WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 4.112GHz | |
Frequency Range | 2.4GHz ~ 5.825GHz | |
Antenna Type | Module | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 4.35dBi | |
Power - Max | 1 W | |
Features | - | |
Termination | - | |
Ingress Protection | - | |
Mounting Type | - | |
Height (Max) | 0.290" (7.36mm) | |
Applications | 802.11a/b/g/n/ac, IoT, ISM, M2M, Wi-Fi, Zigbee™ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 37,52480 € | 1.876,24 € |
| Unit Price without VAT: | 37,52480 € |
|---|---|
| Unit Price with VAT: | 44,65451 € |

