
PESMA1007-50PK | |
|---|---|
DigiKey Part Number | 6099-PESMA1007-50PK-ND |
Manufacturer | |
Manufacturer Product Number | PESMA1007-50PK |
Description | 2400-2500 MHz, 2.3 dBi, Stamped |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 802.11b/g/n, IoT, ISM, M2M, Wi-Fi, Zigbee™ Module |
Datasheet | Datasheet |
Category | Antenna Type Module |
Manufacturer Pasternack | Number of Bands 1 |
Packaging Retail Package | VSWR 2 |
Part Status Active | Gain 2.3dBi |
RF Family/Standard General ISM, WiFi | Power - Max 1 W |
Frequency Group UHF (2GHz ~ 3GHz) | Height (Max) 1.110" (28.19mm) |
Frequency (Center/Band) 2.45GHz | Applications 802.11b/g/n, IoT, ISM, M2M, Wi-Fi, Zigbee™ |
Frequency Range 2.4GHz ~ 2.5GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 33,04840 € | 1.652,42 € |
| Unit Price without VAT: | 33,04840 € |
|---|---|
| Unit Price with VAT: | 39,32760 € |

