
PESMA1006 | |
|---|---|
DigiKey Part Number | 6099-PESMA1006-ND |
Manufacturer | |
Manufacturer Product Number | PESMA1006 |
Description | 2400-2500/ 5150-5825 MHz, 3.15/6 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 802.11a/b/g/n/ac, Bluetooth, IoT, ISM, M2M, Wi-Fi, Zigbee™ Stamped Metal I-PEX Surface Mount |
Datasheet | Datasheet |
Category | Number of Bands 2 |
Manufacturer Pasternack | VSWR 2 |
Packaging Retail Package | Gain 3.15dBi, 6.52dBi |
Part Status Active | Power - Max 1 W |
RF Family/Standard 802.15.4, Bluetooth, General ISM, WiFi | Features Cable - 149.86mm |
Frequency Group UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | Termination I-PEX |
Frequency (Center/Band) 2.45GHz, 5.487GHz | Mounting Type Surface Mount |
Frequency Range 2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.825GHz | Height (Max) 1.380" (35.05mm) |
Antenna Type Stamped Metal | Applications 802.11a/b/g/n/ac, Bluetooth, IoT, ISM, M2M, Wi-Fi, Zigbee™ |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,39000 € | 5,39 € |
| 10 | 4,13600 € | 41,36 € |
| 25 | 3,82360 € | 95,59 € |
| 100 | 3,48300 € | 348,30 € |
| Unit Price without VAT: | 5,39000 € |
|---|---|
| Unit Price with VAT: | 6,41410 € |

